- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1625867-5
TE Connectivity / AMP Brand
1-1625867-5
RP 1J 0.166W 1K24 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1J 0.166W 1K24 0.1% 25PPM 1K RL
Search Keywords: 116258675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625867-5
-
Alias/AKA:RP73PF1J1K24BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.166 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:75 V
Tools/3D Models
+
Frequently Asked Questions
Is 1-1625867-5 RoHS compliant?
Yes, 1-1625867-5 is RoHS compliant.
What is the lead time for 1-1625867-5?
The standard lead time for 1-1625867-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1901
3,000
$0.1819
5,000
$0.1793
8,000
$0.1696
10,000
$0.1628
25,000
$0.1477
50,000
$0.1390
100,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing