- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1625867-2
TE Connectivity / AMP Brand
1-1625867-2
RP 1J 0.166W 2K0 0.1% 25PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625867-2
-
Alias/AKA:RP73PF1J2K0BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Precision Resistor
-
Size Code:0603
-
Resistance:2K Ω
-
Resistance Range:1kΩ – 1MΩ Ω
-
Number of Resistors:1
-
Voltage Rating:75 V
-
Mount Style:Surface Mount
-
Termination Type:Solder
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
-
Dimensions:1.55 x .8 x .45 mm
-
Power Rating:.166 W
-
Temperature Coefficient:±25 ppm/°C
-
Tolerance:.1 %