Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1625865-1

RP 2A 4R87 0.1% 15PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RP 2A 4R87 0.1% 15PPM 1K RL
Search Keywords: 116258651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1625865-1
Alias/AKA: RP73D2A4R87BTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistor Type: Precision Resistor
Power Rating: .125 W
Temperature Coefficient: ±15 ppm/°C
Number of Terminations: 2
Element Type: Thin Film
Number of Resistors: 1
Resistance Class: Up to 1kΩ
Resistance Value: 4.87 Ω
Packaging Method: Taped & Reeled
Operating Voltage: 150 V
Product Type: Fixed Resistor
Voltage Rating: 150 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1625865-1 RoHS compliant?
Yes, 1-1625865-1 is RoHS compliant.
What is the lead time for 1-1625865-1?
The standard lead time for 1-1625865-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3625
3,000
$0.3314
5,000
$0.3178
8,000
$0.3136
10,000
$0.3011
15,000
$0.2930
25,000
$0.2731
50,000 +
$0.2570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!