- Home ›
- All Products›
- 1-1625812-8
1-1625812-8
TE Connectivity / AMP Brand
3631B 100UH 15%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
3631B 100UH 15%
Product Highlights:
- Inductor
- 3631 Series
- Inductance = 100 µH
- DC Resistance = .22 ?
- Current, Maximum = 1100 mA
Search Keywords: 116258128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625812-8
-
Alias/AKA:3631B101LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
600 -
Operating Temperature Range:-25 – 105 °C
-
Current Rating (Max):1100 mA
-
DC Resistance:.22 Ω
-
Inductance:100 µH
-
Element Type:Wire Wound
-
Shielded:Yes
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
25 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
600
$0.941
1,200
$0.901
3,000
$0.864
5,400
$0.841
7,800
$0.839
10,200
$0.830
15,000 +
$0.800
Click for Quote
Log in
to unlock special pricing