- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-1625812-5
1-1625812-5
TE Connectivity / AMP Brand
3631B 820UH 10% FIO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3631B 820UH 10% FIO
Search Keywords: 116258125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625812-5
-
Alias/AKA:3631B821KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Inductance:820 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:350 mA
-
Maximum DC Resistance:1.7 Ohm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
300
$1.009
600
$0.757
900
$0.706
1,200 +
$0.692
Click for Quote
Log in
to unlock special pricing