- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1624323-7
1-1624323-7
TE Connectivity / AMP Brand
UPW50 0.1% 5PPM 5K0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPW50 0.1% 5PPM 5K0
Search Keywords: 116243237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624323-7
-
Alias/AKA:UPW50B5K0V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:.5 W
-
Tolerance:.1 %
-
Temperature Coefficient:±5 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Minimum Order Quantity:
5
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
5
$8.81
25
$8.37
50
$8.18
100
$8.06
300
$7.84
500
$7.74
1,000 +
$7.69
Click for Quote
Log in
to unlock special pricing