Image is representational - see mfr. specs

UPW50 0.1% 5PPM 500R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
UPW50 0.1% 5PPM 500R
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Precision Resistor
  • Resistance Selection = <1K ?
  • Resistance = 500 ?
  • Power Rating = .50 W
Search Keywords: 116243234
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1-1624323-4
  • Alias/AKA:
    UPW50B500RV
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    500 Ohm
  • Tolerance:
    0.1 %
  • Temperature Coefficient:
    ±3 ppm/°C
  • Operating Temperature:
    -55 to 145 °C
  • Packaging:
    Loose Pack
  • Dimension:
    12.7 x 6.35 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
37 Weeks 出荷できます 2/17/27
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$15.26
25
$11.67
50
$10.75
100
$9.92
300
$9.31
500
$9.26
1,000 +
$9.21
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!