- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1624323-2
1-1624323-2
TE Connectivity / AMP Brand
UPW50 0.1% 5PPM 350R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPW50 0.1% 5PPM 350R
Product Highlights:
- Fixed Resistor
- Resistor Type = Precision Resistor
- Resistance Selection = <1K ?
- Resistance = 350 ?
- Power Rating = .50 W
Search Keywords: 116243232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624323-2
-
Alias/AKA:UPW50B350RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:350 Ohm
-
Tolerance:0.1 %
-
Temperature Coefficient:±3 ppm/°C
-
Operating Temperature:-55 to 145 °C
-
Packaging:Loose Pack
-
Dimension:12.7 x 6.35 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
37 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
125
$23.23
250
$12.30
375
$8.65
500 +
$8.48
Click for Quote
Log in
to unlock special pricing