- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1624323-0
TE Connectivity / AMP Brand
1-1624323-0
UPW50 0.1% 5PPM 250R
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
UPW50 0.1% 5PPM 250R
Product Highlights:
- Fixed Resistor
- Resistor Type = Precision Resistor
- Resistance Selection = <1K ?
- Resistance = 250 ?
- Power Rating = .50 W
Search Keywords: 116243230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624323-0
-
Alias/AKA:UPW50B250RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:250 Ohm
-
Tolerance:0.1 %
-
Temperature Coefficient:±3 ppm/°C
-
Operating Temperature:-55 to 145 °C
-
Packaging:Loose Pack
-
Dimension:12.7 x 6.35 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1624323-0 RoHS compliant?
Yes, 1-1624323-0 is RoHS compliant.
What is the lead time for 1-1624323-0?
The standard lead time for 1-1624323-0 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
37 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
125
$27.93
250
$14.79
375
$10.41
500 +
$10.20
Click for Quote
Log in
to unlock special pricing