- Home ›
- All Products›
- 1-1624322-2
1-1624322-2
TE Connectivity / AMP Brand
UPW25 0.1% 3PPM 142K8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPW25 0.1% 3PPM 142K8
Product Highlights:
- UPW Series
- Resistance Selection = K ?
- Resistance = 142.8K ?
- Power Rating = .25 W
- Tolerance = .1 %
Search Keywords: 116243222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624322-2
-
Alias/AKA:UPW25B142K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±3 ppm/°C
-
Power Rating:.25 W
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 145 °C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:142.8K Ω
-
Element Type:Wire Wound
-
Operating Voltage:300 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
125
$75.51
250
$38.57
375
$26.25
500 +
$25.73
Click for Quote
Log in
to unlock special pricing