- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1624322-0
1-1624322-0
TE Connectivity / AMP Brand
Res Wirewound 120 Ohm 0.1% 0.25W(1/4W) ƒA€A±5ppm/ƒA€A°C Conformal Coated AXL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 120 Ohm 0.1% 0.25W(1/4W) ƒA€A±5ppm/ƒA€A°C Conformal Coated AXL Box/Loose
Search Keywords: 116243220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624322-0
-
Alias/AKA:UPW25B120RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:120 Ohm
-
Tolerance:0.1 %
-
Temperature Coefficient:±5 ppm/°C
-
Operating Temperature:-55 to 145 °C
-
Packaging:Loose
-
Dimension:9.53 x 4.75 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
125
$20.65
250
$10.93
375
$7.69
500 +
$7.54
Click for Quote
Log in
to unlock special pricing