- Home ›
- All Products›
- 1-1624317-0
TE Connectivity / AMP Brand
1-1624317-0
SP3 22R1 1% TAPED
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SP3 22R1 1% TAPED
Search Keywords: 116243170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624317-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:3.5 W
-
Temperature Coefficient:±90 ppm/°C
-
Element Type:Wire Wound
-
Resistance Class:Up to 1kΩ
-
Resistance Value:22.1 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1624317-0 RoHS compliant?
Yes, 1-1624317-0 is RoHS compliant.
What is the lead time for 1-1624317-0?
The standard lead time for 1-1624317-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
500
$3.18
1,000
$2.96
2,000
$2.78
4,000 +
$2.72
Click for Quote
Log in
to unlock special pricing