- Home ›
- All Products›
- 1-1624292-1
TE Connectivity / AMP Brand
1-1624292-1
SP1 R27 1% TAPED
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SP1 R27 1% TAPED
Search Keywords: 116242921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624292-1
-
Alias/AKA:SP1R27FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
500 -
Element Type:Wire Wound
-
Resistor Type:Power Resistor
-
Power Rating:3 W
-
Temperature Coefficient:±90 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.27 Ω
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Product Guides
+
Frequently Asked Questions
Is 1-1624292-1 RoHS compliant?
Yes, 1-1624292-1 is RoHS compliant.
What is the lead time for 1-1624292-1?
The standard lead time for 1-1624292-1 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
46 Weeks
can ship
9/10/27
Price (USD)
Qty
Unit Price
250
$19.49
500
$10.29
750
$7.07
1,000 +
$6.93
Click for Quote
Log in
to unlock special pricing