- Home ›
- All Products›
- 1-1624276-0
1-1624276-0
TE Connectivity / AMP Brand
SP1 17R8 3% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SP1 17R8 3% TAPED
Search Keywords: 116242760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624276-0
-
Alias/AKA:SP117R8ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Resistance Value:17.8 Ω
-
Number of Resistors:1
-
Temperature Coefficient:±30 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Power Rating:1.5 W
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$9.83
500
$5.21
750
$3.66
1,000 +
$3.59
Click for Quote
Log in
to unlock special pricing