- Home ›
- All Products›
- 1-1624273-1
1-1624273-1
TE Connectivity / AMP Brand
SP1 110R 5% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SP1 110R 5% TAPED
Search Keywords: 116242731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624273-1
-
Alias/AKA:SP1110RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Power Rating:1.5 W
-
Number of Resistors:1
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:110 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
250
$10.72
500
$5.67
750
$3.99
1,000 +
$3.91
Click for Quote
Log in
to unlock special pricing