- Home ›
- All Products›
- 1-1624247-5
1-1624247-5
TE Connectivity / AMP Brand
RSS5 47R 5% REEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RSS5 47R 5% REEL
Search Keywords: 116242475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624247-5
-
Alias/AKA:RSS5W47RJTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Temperature Coefficient:±300 ppm/°C
-
Power Rating:5 W
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Element Type:Metal Oxide Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:47 Ω
-
Packaging Method:Taped & Reeled
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.2637
1,000
$0.2477
2,500
$0.2369
5,000
$0.2303
7,500
$0.2239
25,000
$0.2074
50,000
$0.1959
100,000 +
$0.1782
Click for Quote
Log in
to unlock special pricing