Image is representational - see mfr. specs

RSS3 1K0 5% AMMO PK

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
RSS3 1K0 5% AMMO PK
Product Highlights:
  • RSS Series
  • Resistance Selection = K ?
  • Resistance = 1K ?
  • Power Rating = 3.00 W
  • Tolerance = 5 %
Search Keywords: 116242463
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1-1624246-3
  • Alias/AKA:
    RSS3W1K0JTB
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Terminations:
    2
  • Element Type:
    Metal Oxide Film
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±300 ppm/°C
  • Resistor Type:
    Power Resistor
  • Power Rating:
    3 W
  • Packaging Method:
    Ammo Packed
  • Resistance Value:
    1K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Operating Voltage:
    350 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
1000
Multiple:
1000
14 Weeks Pode enviar 8/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 000
$0.0770
3 000
$0.0607
8 000
$0.0581
25 000
$0.0544
50 000
$0.0500
100 000
$0.0442
150 000
$0.0441
250 000 +
$0.0440
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!