Image is representational - see mfr. specs

RSS2 2K2 5% AMMO PK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RSS2 2K2 5% AMMO PK
Search Keywords: 116242457
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1624245-7
  • Alias/AKA:
    RSS2W2K2JTB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0617
5,000
$0.0486
10,000
$0.0465
25,000
$0.0436
50,000
$0.0400
100,000
$0.0354
150,000
$0.0353
250,000 +
$0.0352
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!