- Home ›
- All Products›
- 1-1624188-0
1-1624188-0
TE Connectivity / AMP Brand
28 47KA 6.35X20FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
28 47KA 6.35X20FL
Search Keywords: 116241880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624188-0
-
Alias/AKA:28SSA473MKF20N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Shaft Style:Flatted
-
Sections:Single
-
Shaft Size:6.35 x 20 mm
-
Number of Turns:1
-
Adjustment Location:Bottom
-
Element Type:Carbon
-
Resistance Class:1kΩ – 1MΩ
-
Product Orientation:Vertical
-
Power Rating:.4 W
-
Resistance Value:47K Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
150
$7.15
300
$4.40
450
$3.48
600 +
$3.42
Click for Quote
Log in
to unlock special pricing