- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 1-1624117-1
1-1624117-1
TE Connectivity / AMP Brand
BMB-A 0805 300R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-A 0805 300R
Product Highlights:
- Ferrite Bead
- BMB-A Series
- DC Resistance = .5 ?
- Impedance = 300 ?
- Current, Maximum = 250 mA
Search Keywords: 116241171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624117-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:BMB-A
-
Maximum DC Current:250 mA
-
Dimension:2.2 x 1.4 x 1.1 mm
-
Case Size:0805
-
Impedance:300 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.