- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-1624112-5
TE Connectivity / AMP Brand
1-1624112-5
3650 0402 2.2nH 5% 2K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3650 0402 2.2nH 5% 2K RL
Search Keywords: 116241125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624112-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:2.2 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:960 mA
-
Maximum DC Resistance:70 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Tools/3D Models
+
Frequently Asked Questions
Is 1-1624112-5 RoHS compliant?
Yes, 1-1624112-5 is RoHS compliant.
What is the lead time for 1-1624112-5?
The standard lead time for 1-1624112-5 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
2,000
$0.3269
4,000
$0.3085
6,000
$0.3001
8,000
$0.2993
10,000
$0.2986
16,000
$0.2921
26,000
$0.2731
50,000 +
$0.2579
Click for Quote
Log in
to unlock special pricing