- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-1624097-3
TE Connectivity / AMP Brand
1-1624097-3
3615A-10-3505-10 0.22UH
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3615A-10-3505-10 0.22UH
Product Highlights:
- Inductor
- 3615 Series
- Inductance = .22 µH
- DC Resistance = .035 ?
- Current, Maximum = 2570 mA
Search Keywords: 116240973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624097-3
-
Alias/AKA:3615AR22K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:220 nH
-
Type:RF
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:2.57 A
-
Maximum DC Resistance:35 mOhm
-
Operating Temperature:-55 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1624097-3 RoHS compliant?
Yes, 1-1624097-3 is RoHS compliant.
What is the lead time for 1-1624097-3?
The standard lead time for 1-1624097-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$19.93
1,000
$10.18
1,500
$6.93
2,000 +
$6.79
Click for Quote
Log in
to unlock special pricing