- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1624097-2
TE Connectivity / AMP Brand
1-1624097-2
3615A-10-3501-10 0.10UH
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3615A-10-3501-10 0.10UH
Product Highlights:
- Inductor
- 3615 Series
- Inductance = .1 µH
- DC Resistance = .027 ?
- Current, Maximum = 3500 mA
Search Keywords: 116240972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624097-2
-
Alias/AKA:3615AR10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Self Resonant Frequency:550 MHz
-
DC Resistance:.027 Ω
-
Quality Factor:50
-
Dimensions:13 x 5 x 5.3 mm
-
Inductance:.1 µH
-
Shielded:No
-
Lead Type:Surface Mount Terminals
-
Element Type:Wirewound
-
Tolerance:10 %
-
Operating Temperature Range:-55 – 100 °C
-
Current Rating (Max):3500 mA
-
Packaging Method:Taped & Reeled
-
Mount Style:Surface Mount
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1624097-2 RoHS compliant?
Yes, 1-1624097-2 is RoHS compliant.
What is the lead time for 1-1624097-2?
The standard lead time for 1-1624097-2 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
500
$19.93
1,000
$10.18
1,500
$6.93
2,000 +
$6.79
Click for Quote
Log in
to unlock special pricing