- Home ›
- All Products›
- 1-1624094-9
1-1624094-9
TE Connectivity / AMP Brand
3613C 5.6UH 10%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3613C 5.6UH 10%
Search Keywords: 116240949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624094-9
-
Alias/AKA:3613C5R6K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
DC Resistance:1.1 Ω
-
Self Resonant Frequency:33 MHz
-
Current Rating (Max):300 mA
-
Operating Temperature Range:-30 – 100 °C
-
Inductance:5.6 µH
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$0.2992
1,000
$0.2810
2,500
$0.2688
5,000
$0.2612
7,500
$0.2541
25,000
$0.2223
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing