- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-1624094-8
1-1624094-8
TE Connectivity / AMP Brand
3613C 4.7UH 10%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3613C 4.7UH 10%
Product Highlights:
- Inductor
- Inductor Type = Molded Wirewound
- Lead Type = Surface Mount Terminals
- Wirewound
- Inductance = 4.7 µH
Search Keywords: 116240948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624094-8
-
Alias/AKA:3613C4R7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:4.7 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:315 mA
-
Maximum DC Resistance:1 Ohm
-
Operating Temperature:-30 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded/Unshielded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,636
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
500
$0.2827
1,000
$0.2764
2,500
$0.2680
5,000
$0.2616
7,500
$0.2578
25,000
$0.2256
50,000 +
$0.2032
Click for Quote
Log in
to unlock special pricing