Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1624094-7

3613C 470UH 10%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3613C 470UH 10%
Search Keywords: 116240947
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1624094-7
Alias/AKA: 3613C471K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 470 uH
Type: Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 62 mA
Maximum DC Resistance: 26 Ohm
Operating Temperature: -30 to 100 °C
Packaging: Tape and Reel
Protection Style: Molded/Unshielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1624094-7 RoHS compliant?
Yes, 1-1624094-7 is RoHS compliant.
What is the lead time for 1-1624094-7?
The standard lead time for 1-1624094-7 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks can ship 4/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3623
1,000
$0.3614
2,500
$0.3312
5,000
$0.3176
7,500
$0.3168
10,000
$0.3063
15,000
$0.2981
25,000 +
$0.2778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!