- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-1624094-5
1-1624094-5
TE Connectivity / AMP Brand
3613C 3.3UH 10%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3613C 3.3UH 10%
Search Keywords: 116240945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624094-5
-
Alias/AKA:3613C3R3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:3.3 µH
-
Tolerance:10 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.2992
1,000
$0.2810
2,500
$0.2688
5,000
$0.2612
7,500
$0.2541
25,000
$0.2223
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing