- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-1624094-2
1-1624094-2
TE Connectivity / AMP Brand
3613C 2.2UH 10%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3613C 2.2UH 10%
Search Keywords: 116240942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624094-2
-
Alias/AKA:3613C2R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:2.2 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:380 mA
-
Maximum DC Resistance:700 mOhm
-
Operating Temperature:-30 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded/Unshielded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.2310
1,000
$0.2237
2,500
$0.2188
5,000
$0.2158
7,500
$0.2129
25,000
$0.1903
50,000
$0.1753
100,000 +
$0.1743
Click for Quote
Log in
to unlock special pricing