- Home ›
- All Products›
- 1-1623985-1
1-1623985-1
TE Connectivity / AMP Brand
SC15-10-1019-10 3.3UH AMMO 1000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC15-10-1019-10 3.3UH AMMO 1000
Search Keywords: 116239851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623985-1
-
Alias/AKA:SC153R3KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Ammo Packed
-
DC Resistance:2 Ω
-
Self Resonant Frequency:.11 GHz
-
Inductance:3.3 µH
-
Inductor Type:Radio Frequency
-
Current Rating (Max):340 mA
-
Operating Temperature Range:-55 – 100 °C
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
500
$6.52
1,000
$3.45
1,500
$2.43
2,000 +
$2.38
Click for Quote
Log in
to unlock special pricing