- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623933-8
TE Connectivity / AMP Brand
1-1623933-8
CFR50 5% 3K6
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1623933-8 |
| Alias/AKA: | CFR50J3K6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Termination Style: | Axial |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 3.6 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | -1200 to 0 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Ammo Pack |
| Dimension: | 9 x 3 mm |
| Terminal Pitch: | N/R |