- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623933-7
1-1623933-7
TE Connectivity / AMP Brand
CFR50 5% 3K3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR50 5% 3K3
Search Keywords: 116239337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623933-7
-
Alias/AKA:CFR50J3K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,467
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0142
9,000
$0.0139
27,000
$0.0137
51,000
$0.0135
102,000
$0.0134
150,000
$0.0128
252,000
$0.0120
501,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing