- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623932-7
TE Connectivity / AMP Brand
1-1623932-7
CFR50 5% 12K
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
CFR50 5% 12K
Search Keywords: 116239327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623932-7
-
Alias/AKA:CFR50J12K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:12 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623932-7 RoHS compliant?
Yes, 1-1623932-7 is RoHS compliant.
What is the lead time for 1-1623932-7?
The standard lead time for 1-1623932-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0227
9,000
$0.0219
27,000
$0.0211
51,000
$0.0207
102,000
$0.0202
150,000
$0.0192
252,000
$0.0179
501,000 +
$0.0174
Click for Quote
Log in
to unlock special pricing