- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623932-1
1-1623932-1
TE Connectivity / AMP Brand
The 1-1623932-1 is a CFR16 series carbon film fixed resistor with a resistance of 10 kOhms, a power rating of 0.25W, and a tol ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1623932-1 is a CFR16 series carbon film fixed resistor with a resistance of 10 kOhms, a power rating of 0.25W, and a tolerance of ±5%.
Search Keywords: 116239321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623932-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0181
9,000
$0.0174
27,000
$0.0168
51,000
$0.0165
102,000
$0.0161
150,000
$0.0153
252,000
$0.0142
501,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing