- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623930-8
TE Connectivity / AMP Brand
1-1623930-8
CFR25 5% 150R
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CFR25 5% 150R
Search Keywords: 116239308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623930-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.33 (1/3) W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623930-8 RoHS compliant?
Yes, 1-1623930-8 is RoHS compliant.
What is the lead time for 1-1623930-8?
The standard lead time for 1-1623930-8 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0197
12,000
$0.0155
28,000
$0.0149
52,000
$0.0146
100,000
$0.0140
152,000
$0.0135
252,000
$0.0128
500,000 +
$0.0123
Click for Quote
Log in
to unlock special pricing