- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623930-0
1-1623930-0
TE Connectivity / AMP Brand
CFR25 5% 120R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CFR25 5% 120R
Search Keywords: 116239300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623930-0
-
Alias/AKA:CFR25J120R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.33 (1/3) W
-
Resistance Value:120 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
You may purchase all in-stock quantity of 3,500
Stock lot only:
3500
Minimum Order Quantity:
12000
Order Increment:
4000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.0140
4,000
$0.0127
8,000
$0.0125
12,000
$0.0123
28,000
$0.0119
52,000
$0.0117
100,000
$0.0114
252,000
$0.0101
500,000 +
$0.0099
Click for Quote
Log in
to unlock special pricing