- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623929-5
1-1623929-5
TE Connectivity / AMP Brand
CFR200 5% 1K0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR200 5% 1K0
Search Keywords: 116239295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623929-5
-
Alias/AKA:CFR200J1K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:-450 – 0 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,660
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0756
3,000
$0.0651
8,000
$0.0603
25,000
$0.0585
50,000
$0.0582
100,000
$0.0579
150,000
$0.0576
250,000 +
$0.0573
Click for Quote
Log in
to unlock special pricing