Image is representational - see mfr. specs

CFR16 5% 3K3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CFR16 5% 3K3
Search Keywords: 116239285
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623928-5
  • Alias/AKA:
    CFR16J3K3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    3.3 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -1200 to 0 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    3.5 x 1.85 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
11 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0110
25,000
$0.0107
50,000
$0.0105
100,000
$0.0099
150,000
$0.0097
250,000
$0.0090
500,000 +
$0.0081
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!