- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623925-7
1-1623925-7
TE Connectivity / AMP Brand
The 1-1623925-7 is a carbon film fixed resistor from the CFR series with a resistance of 100 kOhms, a power rating of 0.5W, an ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1623925-7 is a carbon film fixed resistor from the CFR series with a resistance of 100 kOhms, a power rating of 0.5W, and a tolerance of 5%.
Search Keywords: 116239257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623925-7
-
Alias/AKA:CFR100J1K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:-450 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,001
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0344
5,000
$0.0335
10,000
$0.0331
25,000
$0.0326
50,000
$0.0322
100,000
$0.0307
150,000
$0.0305
250,000 +
$0.0286
Click for Quote
Log in
to unlock special pricing