- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1-1623916-2
1-1623916-2
TE Connectivity / AMP Brand
3203X 500K
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Description
+
3203X 500K
Search Keywords: 116239162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623916-2
-
Alias/AKA:3203X504P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.05 (1/20) W
-
Resistance Value:500 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:3.4 x 3.5 x 2 mm
-
Operating Temperature:-55 to 150 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$1.22
300
$1.21
550
$1.18
1,100
$1.16
2,000
$1.13
20,000
$1.10
40,000 +
$1.03
Click for Quote
Log in
to unlock special pricing