- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1-1623909-3
TE Connectivity / AMP Brand
1-1623909-3
3204 500K
View Datasheet Ask the Datasheet Accessories Notify Me
- Trimmer
- 3204 Series
- Resistance Selection = K ?
- Resistance = 500K ?
- Power Rating = .10 W
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1623909-3 |
| Alias/AKA: | 3204X504P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533408050 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Mounting: | Surface Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | J-Hook |
| Power Rating: | 0.1 (1/10) W |
| Resistance Value: | 500 KOhm |
| Tolerance: | 25 % |
| Temperature Coefficient: | ±250 ppm/°C |
| Dimension: | 5 x 5.2 x 2.3 mm |
| Operating Temperature: | -20 to 85 °C |
-
This product is discontinued, but still in stock.