Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1623894-3

416P 50K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
416P 50K
Search Keywords: 116238943
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623894-3
Alias/AKA: 416PA503M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.2 (1/5) W
Resistance Value: 50 KOhm
Tolerance: 20 %
Temperature Coefficient: ±250 ppm/°C
Dimension: 6.8 x 8.1 x 7.8 mm
Operating Temperature: -25 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1623894-3 discontinued?
Yes, 1-1623894-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1623894-3 RoHS compliant?
Yes, 1-1623894-3 is RoHS compliant.
What is the lead time for 1-1623894-3?
The standard lead time for 1-1623894-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
Minimum Order Quantity:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.428
850
$0.415
1,000
$0.391
10,000
$0.378
20,000
$0.357
50,000 +
$0.329
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!