- Home ›
- All Products›
- 1-1623821-4
TE Connectivity / AMP Brand
1-1623821-4
CFH 500 56R 5% 300MM LEADS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1623821-4 |
| Alias/AKA: | CFH500A56RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Resistance Class: | Up to 1kΩ |
| Packaging Method: | Loose Piece - Box |
| Power Rating: | 500 W |
| Number of Resistors: | 1 |
| Resistor Type: | Power Resistor |
| Number of Terminations: | 2 |
| Resistance Value: | 56 Ω |
| Element Type: | Wire Wound |
| Panel Mount Feature Type: | Flange with Mounting Slots |
| Operating Voltage: | 2500 V |
| Voltage Rating: | 2500 V |