- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623819-4
1-1623819-4
TE Connectivity / AMP Brand
SBL4 R051 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBL4 R051 5%
Product Highlights:
- SBL Series
- Resistance Selection = <1K ?
- Resistance = .051 ?
- Power Rating = 4.00 W
- Tolerance = 5 %
Search Keywords: 116238194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623819-4
-
Alias/AKA:SBL4R051J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:51 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:18 x 6.4 x 6.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 100
Stock lot only:
13
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$0.7546
100
$0.6860
300
$0.6640
500
$0.6540
1,000
$0.6400
2,500
$0.6220
5,000
$0.6080
7,500
$0.6000
10,000 +
$0.5950
Click for Quote
Log in
to unlock special pricing