- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623819-1
TE Connectivity / AMP Brand
1-1623819-1
SBL4 R033 5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SBL4 R033 5%
Product Highlights:
- SBL Series
- Resistance Selection = <1K ?
- Resistance = .033 ?
- Power Rating = 4.00 W
- Tolerance = 5 %
Search Keywords: 116238191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623819-1
-
Alias/AKA:SBL4R033J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:33 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:18 x 6.4 x 6.4 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is 1-1623819-1 RoHS compliant?
Yes, 1-1623819-1 is RoHS compliant.
What is the lead time for 1-1623819-1?
The standard lead time for 1-1623819-1 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 12/30/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
33 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
100
$1.777
300
$1.773
500
$1.768
1,000
$1.088
1,500
$0.861
2,000 +
$0.844
Click for Quote
Log in
to unlock special pricing