- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623809-5
TE Connectivity / AMP Brand
1-1623809-5
MPR20C 330R 5%
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623809-5
-
Alias/AKA:MPR20C330RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:20 W
-
Tolerance:5 %
-
Temperature Coefficient:�50 ppm/�C
-
This product is discontinued, but still in stock.