- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623807-9
TE Connectivity / AMP Brand
1-1623807-9
SQZ5 22R 10% WIRE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQZ5 22R 10% WIRE
Search Keywords: 116238079
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1623807-9 |
| Alias/AKA: | SQZW522RK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Termination Style: | Radial |
| Power Rating: | 5 W |
| Resistance Value: | 22 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±300 ppm/°C |
| Operating Temperature: | -55 to 250 °C |
| Dimension: | 28 x 10 x 10 mm |
| Terminal Pitch: | 15 mm |
Product Guides
+
Frequently Asked Questions
Is 1-1623807-9 RoHS compliant?
Yes, 1-1623807-9 is RoHS compliant.
What is the lead time for 1-1623807-9?
The standard lead time for 1-1623807-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
250
$0.4662
500
$0.4516
1,000
$0.4314
2,500
$0.4129
5,000
$0.3960
7,500
$0.3950
10,000
$0.3716
15,000 +
$0.3707
Click for Quote
Log in
to unlock special pricing