Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1623807-8

SQZ5 6K8 5% (METAL FILM)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQZ5 6K8 5% (METAL FILM)
Search Keywords: 116238078
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1623807-8
  • Alias/AKA:
    SQZR56K8J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature Range:
    -55 – 250 °C
  • Number of Terminations:
    2
  • Power Rating:
    5 W
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Packaging Method:
    Loose Piece - Box
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    6.8K Ω
  • Element Type:
    Metal Oxide , Wire Wound
  • Lead Type:
    Radial-Leaded Pluggable
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1623807-8 RoHS compliant?
Yes, 1-1623807-8 is RoHS compliant.
What is the lead time for 1-1623807-8?
The standard lead time for 1-1623807-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
250
$0.4663
500
$0.4517
1,000
$0.4315
2,500
$0.4130
5,000
$0.3960
7,500
$0.3950
10,000
$0.3717
15,000 +
$0.3708
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!