- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623803-1
1-1623803-1
TE Connectivity / AMP Brand
SQZ7 5K0 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQZ7 5K0 5% (METAL FILM)
Search Keywords: 116238031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623803-1
-
Alias/AKA:SQZR75K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:7 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
250
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.4077
1,000
$0.3949
2,500
$0.3611
5,000
$0.3463
7,500
$0.3454
10,000
$0.3339
15,000
$0.3250
25,000 +
$0.3029
Click for Quote
Log in
to unlock special pricing