Image is representational - see mfr. specs

SQZ7 4K7 5% (METAL FILM)

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
SQZ7 4K7 5% (METAL FILM)
Search Keywords: 116238030
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1-1623803-0
  • Alias/AKA:
    SQZR74K7J
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    3 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 8,000
Ships today, if you order in
Minimum Order Quantity:
500
複数:
250
19 Weeks 出荷できます 10/13/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
500
$0.4132
1,000
$0.3818
2,500
$0.3610
5,000
$0.3453
7,500
$0.3361
10,000
$0.3185
15,000
$0.3097
25,000 +
$0.2832
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!