- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623797-5
1-1623797-5
TE Connectivity / AMP Brand
SQZ10 68R 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQZ10 68R 5% (WIRE)
Search Keywords: 116237975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623797-5
-
Alias/AKA:SQZW1068RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Power Rating:10 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
180
Order Increment:
180
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
180
$0.5271
540
$0.5107
1,080
$0.4879
2,520
$0.4603
5,040
$0.4478
7,560
$0.4467
10,080
$0.4358
15,120 +
$0.4202
Click for Quote
Log in
to unlock special pricing